48025-1190

Modular Jack, Right Angle, 10/100, with Integrated Magnetic and LED, 8/8, Lead-Free

Upgrade your network connections with our high-performance Modular Jack. This Right Angle RJ45 connector features integrated magnetic and LED components, ensuring reliable 10/100 Ethernet connectivity with 8/8 pin configuration. Crafted with durability in mind, its brass and phosphor bronze contacts are plated with gold for optimal signal transfer. The lead-free, RoHS-compliant design meets international standards for environmental responsibility. Suitable for through-hole termination on PCBs with 1.6mm thickness, this black Nylon jack offers a 90° angle orientation and 1.02mm pitch for seamless installation. Whether you're a professional installer or DIY enthusiast, this component is essential for maintaining efficient data transmission in various applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 48025-1190
Color: Black
Series: 48025 - Magnetic Jack - Modular Jack 8/8 - RJ45
Amperage: 1.5 A
Connector Type: Magnetic Jack, Modular Jack 8/8, RJ45
Gender: Female
Termination Method: Through Hole
Contact Material: Brass, Phosphor Bronze
Contact Plating: Gold
Body Orientation: Right Angle
Pitch: 1.02 mm
Voltage: 150 V AC/DC
Material: Nylon
Number of Ports: 1
Orientation: 90° Angle
Keying: Yes
Component Type: PCB Jack
Packaging: Tray
Operating Temperature Range: -40 - 70 °C
Contact Mating Area Plating: Gold
Ground to Panel / PCB: Yes
Mating Cycles: 750
PCB Locator: Yes
PCB Retention: Yes
PCB Thickness (Recommended): 1.6 mm
CSA Agency Certification: LR19980
UL Agency Certification: E107635
Contact Termination Plating: Tin
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: REFLOW
Duration at Max. Process Temperature (seconds): 003
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 1.27 mm
Surface Mount Compatible: No
Waterproof Dustproof: No
Non Magnetic: Yes
Power Over Ethernet (PoE): Non-PoE
Material Flammability Standard: 94V-0
Part Aliases: 0480251190
SKU: MOL48025-1190

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/22/2021 509162 - Manufacturing Process Change. Removing the metal shell solder tail pre-tinning process
Download
11/20/2020 509587 - Retraction of PCN 509162 MFG Process Change. previous issued PCN509162 by retractuib if pcn509587 adter reconfirmation 509162 change cancelled due to some customer dont agree to change.
Download