49616-0711
0.80mm Pitch HSAutoLink Right Angle Header, Through Hole, 5 Circuit, Type A, Black USB
Part Aliases: Molex 0496160711
Easily connect wires to your PCB with our HSAutoLink connector, featuring a sleek black design from our 49616 series. With a right-angle body orientation and through-hole termination method for secure installation, this connector offers reliable performance in a variety of applications. Boasting five gold-plated contacts for efficient signal transmission at 1A and 5V AC/DC, it's ideal for use in high-temperature environments with an operating range of -40 to 85°C. The tin-plated termination ensures durability, while PCB retention and polarization features guarantee proper alignment. Whether for industrial or electronic projects, this connector is RoHS compliant and ready to meet your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 49616-0711 |
Color: | Black |
Series: | 49616 - HSAutoLink |
Amperage: | 1 A |
Connector Type: | HSAutoLink |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 8 mm |
Voltage: | 5 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Keying: | No |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 25 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 3.81 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Termination Pitch: | .8 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | No |
Part Aliases: | 0496160711 |
SKU: | MOL49616-0711 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/18/2016 | 501033 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |