50-57-9420

SL Crimp Housing, Single Row, Version G, Positive Latch, 20 Circuits, Black

Part Aliases: Molex 0050579420   Molex 70066-0194  
Enhance your connectivity with this SL Crimp Housing, featuring a Single Row design with Version G and a reliable Positive Latch mechanism. With 20 Circuits in a sleek Black finish, it offers both functionality and style. Constructed from durable Polyester Alloy, it ensures long-lasting performance even in demanding environments. Engineered for efficiency, this housing is designed for Wire to Board connector systems, making it ideal for signal applications. With a pitch of 2.54 mm and a current rating of 3 A, it delivers optimal performance. RoHS compliant and featuring keying for added security, it's the perfect choice for your connector needs. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Elevate your connectivity solutions with the SL Crimp Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 50-57-9420
Color:Black
Series:70066
Amperage:3 A
Connector Type:SL
Gender:Receptacle
Number of Contacts:20
Number of Rows:1
Pitch:2.54 mm
Material:Polyester Alloy
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0050579420 70066-0194
SKU:MOL50-57-9420

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download