| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 50-84-1125 |
| Color: | Natural |
| Series: | 42021 - MLX |
| Amperage: | 11 A, 20 A |
| Connector Type: | MLX |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 4 |
| Pitch: | 6.35 mm |
| Material: | Nylon |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Power |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board, Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Contact Detail: | 12 |
| Part Aliases: | 0050841125 4202112CWHT |
| SKU: | MOL50-84-1125 |
50-84-1125
Specifications
Detailed Description
Enhance your power connectivity with our MLX 42021 series Nylon Plug connectors. Designed for robust performance, these connectors feature a 20 A and 11 A amperage rating, making them ideal for power circuit applications. With 12 contacts arranged in 4 rows, and a 6.35 mm pitch, they offer secure and efficient wire-to-wire or wire-to-board connections. Crafted from durable nylon and operating smoothly in temperatures ranging from -55 to 105 °C, these connectors ensure reliability in various environments. Their polarized mating and locking features guarantee proper alignment and secure attachment, while their RoHS compliance reflects our commitment to environmental responsibility. Upgrade your setup with these high-quality connectors, essential for demanding industrial or commercial applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 20-14 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 02-08-2004 | MLX Crimp Terminal 42023, 14-20 AWG, Bag Tin (Sn) | ![]() |
| Molex 19160-0083 | Closed-End Insulated Splice for 16-10 AWG Wire, Tape and Reel | ![]() |
| Molex 50-84-1020 | 2.13mm Diameter MLX Power Crimp Housing Plug, 2 Circuits, Natural | ![]() |
| Molex 50-84-2122 | 2.13mm Diameter MLX Pin and Socket Receptacle, 12 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2019 | 507498 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 10/01/2017 | 503068 - Equipment Transfer, Production Transfer or Rearrangement. | Download | |||
| 08/17/2017 | 502888 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change may affect the fit, form, function or appearance of the parts, or it may result in a change to the specification. | Download | |||


