50013-8000
2.00mm Pitch Crimp Terminal, Reel, for 51005 Housing
Enhance your connectivity with our female 50013 series contact, engineered for optimal performance in signal applications. With a low amperage rating of 2A and a voltage capacity of 125V, this contact ensures efficient energy transfer. Crafted from high-quality phosphor bronze with tin plating, it guarantees reliable conductivity. The crimp or compression termination method offers easy and secure installation, accommodating wire sizes ranging from 24 to 28 AWG. Compliant with RoHS regulations, this contact is environmentally friendly. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50013-8000 |
Series: | 50013 |
Amperage: | 2 A |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Voltage: | 125 V |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | .889 µm |
Contact Termination Plating Thickness: | .914 µm |
Wire Size: | 24 AWG, 26 AWG, 28 AWG |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 - 1.15 mm |
Part Aliases: | 0500138000 |
SKU: | MOL50013-8000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2025 | 514995 - End of Life. LTB 11/28/24 LTS 3/5/25 |
Download |