08-55-0101
KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating
Enhance your connectivity with our KK 254 Crimp Terminal, designed for impeccable performance with wire sizes ranging from 22 to 30 AWG. Featuring selective gold and nickel under plating, this female terminal ensures durable and reliable contact. The contact material, brass, and plating meet high industry standards, guaranteeing optimal signal transmission. With a versatile termination method of crimp or compression, it offers easy installation for various applications. Compliant with RoHS regulations, this connector is not only efficient but also environmentally friendly. Upgrade your system with this essential component for seamless wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 08-55-0101 |
Series: | 2759 - KK 254 |
Connector Type: | KK 254 |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Nickel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .381 µm |
Contact Termination Plating Thickness: | .762 µm |
Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG, 30 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Nickel |
Wire Insulation Diameter: | 1.57 mm |
Part Aliases: | 0008550101;2759-(555)B |
SKU: | MOL08-55-0101 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |
07/01/2017 | 502658 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |