501330-1100
1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 11 Circuits
Elevate your connectivity with our Pico-Clasp 501330 series, featuring a sleek and efficient white receptacle housing. Designed for signal applications, this connector boasts 11 contacts in a single row, ensuring seamless data transmission. Crafted from durable nylon, it guarantees reliability in diverse operating environments, with a wide temperature range from -40 to 105°C. Its polarized design and locking feature offer secure mating, while its RoHS compliance underscores our commitment to sustainability. Ideal for wire-to-board setups, this connector is a must-have for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501330-1100 |
Color: | White |
Series: | 501330 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Pitch: | 1 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 5013301100 |
SKU: | MOL501330-1100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |