501330-0900

1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 9 Circuits

Part Aliases: Molex 5013300900  
Experience seamless connectivity with our Pico-Clasp Connector, a reliable solution for your electronic assembly needs. Crafted with durable nylon housing, this white receptacle features 9 contacts in a single row, with a pitch of 1mm for precise signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is UL certified and RoHS compliant, guaranteeing safety and quality. Each connector is polarized for secure mating, with a locking feature for added stability. Perfect for wire-to-board applications, it ensures efficient power delivery at a maximum amperage of 1A. Trust in the superior performance of our Pico-Clasp Connector for all your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501330-0900
Color:White
Series:501330 - Pico-Clasp
Amperage:1 A
Connector Type:Pico-Clasp
Gender:Receptacle
Housing Material:Nylon
Number of Contacts:9
Number of Rows:1
Pitch:1 mm
Material:Nylon
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:5013300900
SKU:MOL501330-0900

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/16/2023513991 - Capacity change or tool replacement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0 W/B HSG from Japan to Molex Vietnam production facility. This transfer was covered by PCN511288. However, the existing molde die is very old so we do not move this mold die to Vietnam. There fore new mold die for 2ckt to 10ckt was decided to fabricate for mass production in Vietnam.
Download
09/30/2022511288 - Equipment Transfer, Production Transfer or Rearrangement.To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 1.0 W/B REC HSG lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download