501330-1500
1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 15 Circuits
Enhance your connectivity with the 501330 Pico-Clasp series featuring a sleek white design. Perfect for signal applications, this receptacle connector offers 15 contacts in a single row, ensuring optimal performance. Constructed with durable nylon housing and meeting RoHS compliance, it guarantees reliability and environmental responsibility. With a 1mm pitch and operating temperature range of -40 to 105°C, it's suitable for various settings. Its polarized mating feature, UL agency certification, and locking mechanism provide secure connections. Ideal for wire-to-board setups, this connector is a versatile essential in any electronic assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501330-1500 |
Color: | White |
Series: | 501330 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 15 |
Number of Rows: | 1 |
Pitch: | 1 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 5013301500 |
SKU: | MOL501330-1500 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |