501330-0400
1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 4 Circuits
Easily connect signal wires with our Pico-Clasp connector in white. Designed for reliable performance, this receptacle features a durable nylon housing and offers 4 contacts in a single row. With a 1 mm pitch and 1 A amperage, it's suitable for various circuit applications. Operating from -40 to 105 °C, it ensures stable connectivity in diverse environments. UL certified and RoHS compliant, it meets industry standards for safety and environmental responsibility. Its polarized design, locking feature, and wire-to-board connector system make it easy to use, while its compact size is ideal for space-constrained applications. Upgrade your connectivity with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501330-0400 |
Color: | White |
Series: | 501330 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 1 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 5013300400 |
SKU: | MOL501330-0400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/16/2023 | 513991 - Capacity change or tool replacement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0 W/B HSG from Japan to Molex Vietnam production facility. This transfer was covered by PCN511288. However, the existing molde die is very old so we do not move this mold die to Vietnam. There fore new mold die for 2ckt to 10ckt was decided to fabricate for mass production in Vietnam. |
Download |
09/30/2022 | 511288 - Equipment Transfer, Production Transfer or Rearrangement.To better serve our customers and to leverage our global manufacturing footprint Molex will relocate production of the 1.0 W/B REC HSG lines from Japan to Molex Vietnam production facility the transfer will be started in Q1 2022 and target to complete in 2022 buffer stock and capacity tooling will be built as needed to ensure a seamless transfer | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |