52266-0211
Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits
Discover the reliability of the Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing. Designed for seamless connectivity in challenging environments, this housing features a secure 2-circuit configuration and durable polyester construction in sleek black. With a splash-proof design and UL certification, it ensures safe and efficient operation, even in harsh conditions. Perfect for signal applications, it offers a pitch of 2.5mm and can withstand temperatures ranging from -40 to 105°C. Engineered for ease of use, it includes a locking feature for added security. Embrace the power of connectivity with the Mizu-P25 Waterproof Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52266-0211 |
Color: | Black |
Series: | 52266 - Mizu-P25 Waterproof - Splash Proof |
Amperage: | 4 A |
Connector Type: | Mizu-P25 Waterproof, Splash Proof |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2.5 mm |
Material: | Polyester |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Mizu-P25 Waterproof |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522660211 |
SKU: | MOL52266-0211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2023 | 512861 - Manufacturing Process Change. Manufacturing Performance Enhancement: this notification is to inform you of the manufacturing performance improvement for the part/s listed in this notice. There will be no impact on fit, form or function. |
Download |
01/09/2020 | 507517 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
08/17/2018 | 505282 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
03/19/2018 | 505099 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/05/2015 | GCM 10645075 - Change Construction Or Material. | Download |