501646-4000
2.00mm Pitch iGrid Wire-to-Board Housing, Dual Row, Positive Lock, 40 Circuits
Enhance your connectivity with our natural-colored iGrid receptacle, designed for seamless wire-to-board integration. Crafted from durable nylon, it boasts 40 gold-plated contacts arranged in two rows, ensuring reliable signal transmission. With a 2mm pitch and operating temperature range of -40 to 105°C, it's suitable for various environments. This polarized connector, compliant with RoHS standards, features a locking mechanism for secure mating. Ideal for signal circuit applications, it offers UL and CSA agency certifications for quality assurance. Upgrade your setup with this essential component for pin and socket housings.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501646-4000 |
Color: | Natural |
Series: | 501646 - iGrid |
Connector Type: | iGrid |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 40 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 5016464000 |
SKU: | MOL501646-4000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/22/2024 | 514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification. (There is no change in the maximum rated voltage of 250 V.) |
Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |