46235-5001

Micro-Fit RMF High Mating Cycle, Reduced Mating Force, Crimp Terminal, Female, with 0.38µm Selective Gold (Au) over Nickel (Ni), 24-20 AWG, with Lubricant

Part Aliases: Molex 0462355001  
Enhance your power connections with our Micro-Fit RMF High Mating Cycle Crimp Terminal. Designed for durability and efficiency, this female connector features Reduced Mating Force technology, ensuring smooth and reliable connections. With a contact material of Copper-Zinc-Tin and nickel plating, it offers optimal conductivity and corrosion resistance. Suitable for wire sizes 24 AWG to 20 AWG, it's perfect for various applications in both Wire to Wire and Wire to Board setups. RoHS compliant, this connector guarantees environmental responsibility without compromising performance. Elevate your connectivity solutions with our Micro-Fit RMF Crimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 46235-5001
Series:46235 - Micro-Fit RMF 
Amperage:5 A
Connector Type:Micro-Fit RMF 
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Copper-Zinc-Tin
Contact Plating:Nickel
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Mating Cycles:250
Contact Termination Plating Thickness:1.27 µm
Wire Size:20 AWG, 22 AWG, 24 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Nickel
Wire Insulation Diameter:1.85 mm
Part Aliases:0462355001
SKU:MOL46235-5001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/05/2021509888- Equipment Transfer, Production Transfer or Rearrangement. To further optimize Micro-fit series 46235 Lubricated terminal production, power and signal business unit will consolidate all production in molex Shanghai customers who currently receive these products from out Maumelle, AR plant will begin recieving them from our shanghai plant. no impact to fit, form, function, or DU etc.Download
07/31/2019507369 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/17/2018505437 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
05/08/2018505319 - Retraction. Update Previously Issued Change Notice, this notification is to advise you of a modification to a previously issued PCN. Please refer to the information below for details regarding the amendment.Download
07/01/2017502635 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download