501876-1640

2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 16 Circuits

Part Aliases: Molex 5018761640  
Enhance your circuit connections with our iGrid Right Angle PCB Pin Header, designed for seamless integration on your board. With 16 contacts and a pitch of 2 mm, this connector ensures efficient power transfer at a maximum amperage of 2 A and voltage of 250 V AC/DC. Crafted from durable nylon with brass contacts plated in tin, it guarantees reliable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. The right-angle orientation and keying feature facilitate easy and secure mating, while the lock-to-mating-part design adds extra stability. RoHS compliant and meticulously engineered, this connector is a must-have for your PCB assembly projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 501876-1640
Color:Natural
Series:501876 - iGrid
Amperage:2 A
Connector Type:iGrid
Number of Contacts:16
Number of Rows:2
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Right Angle
Pitch:2 mm
Voltage:250 V AC/DC
Material:Nylon
Orientation:Right Angle
Keying:Yes
Tail Length:3.2 mm
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:16
Mating Cycles:30
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Polarized to Mate:Yes
PCB Thickness (Recommended):1.2 mm, 1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Material Flammability Standard:94V-0
Part Aliases:5018761640
SKU:MOL501876-1640

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/22/2024514501 - Change to Product. Test voltage in dielectric strength test will be changed from 1000V to 800V in the product specification.
(There is no change in the maximum rated voltage of 250 V.)
Download
10/01/2023513897 - Equipment Transfer, Production Transfer or Rearrangement. 501876/208659 series products will be transferred from Japan vendor to Ansan plant in Korea for the
productivity improvement & stable delivery performance
If this PCN will be completed, it will only be produced at the Ansan plant
To better serve our customers and leverage our global manufacturing footprint.
Download
09/16/2022512515 - Change Supplier. due to difficulty in obtaining the flame retardant from Toray Industries, Inc. it became difficult to supply the necessary molding raw materials, and we had no choice but to change the resin manufacturer. after selecting a resin that satisfies our product specs and evaluating the product.
Download
03/07/2022Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL)Download
08/29/2014GCM 10644319 - Supplier Change. This is to inform you that Molex will change Assembly manufacturing sites (Supplier
Change) from Finecs to Aidex for the 162 finished items of 50187 6series(2.0 W/B Dual R/A PlgHsgAssy) for quicker and more stable procurement.
Download