87427-0202
Mini-Fit Jr. Header, 4.20mm Pitch, Right Angle, without Flange, 2 Circuits, Tin (Sn) over Nickel (Ni) Plating
Part Aliases: Molex 0874270202
Enhance your electronic connections with our Mini-Fit Jr. Header, featuring a 4.20mm pitch and a right-angle design for efficient PCB assembly. This two-circuit connector, with tin over nickel plating, ensures reliable power delivery with a 13A capacity and a voltage rating of 600V. Made of durable nylon and brass, it guarantees longevity in various operating environments, from -40 to 105°C. Its through-hole termination method offers secure attachment to PCBs, while its compact form factor and beige color make it versatile for a range of applications. With UL and CSA certifications for quality assurance, this Mini-Fit Jr. Header is a dependable choice for your wire-to-board connections, meeting RoHS compliance for environmental responsibility.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 87427-0202 |
Color: | Beige |
Series: | 87427 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 2 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874270202 |
SKU: | MOL87427-0202 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |
10/30/2020 | 509404 - Packaging Method/Quantity Changing. Aligning system DU/MLQ to PKG Drawing, we observed that the packaging DU & MLQs are different between the packaging specification drawing and the system value. | Download |
11/24/2018 | 505685 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |
09/05/2015 | GCM 10699821 - New, Modified, Or Replacement Tooling. | Download |
07/10/2015 | GCM 10692859 - Manufacturing Process Change. | Download |