87427-0802
Mini-Fit Jr. Header, 4.20mm Pitch, Right Angle, without Flange, 8 Circuits, Tin (Sn) over Nickel (Ni) Plating
Easily connect wires to circuit boards with this Mini-Fit Jr. Header. Featuring a 4.20mm pitch and a right-angle orientation, this connector is designed for efficient board-to-wire connections. With 8 circuits and a durable construction of nylon material, it ensures reliable performance. The tin plating over brass contacts offers excellent conductivity, while the 600V voltage rating and 13A current capacity make it suitable for various applications. Operating in a wide temperature range from -40 to 105°C, it is versatile and dependable. RoHS compliant and UL certified, it meets high-quality standards for peace of mind. Perfect for use in PCB assemblies, this Mini-Fit Jr. Header is a essential component for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 87427-0802 |
Color: | Beige |
Series: | 87427 - Mini-Fit Jr. |
Amperage: | 13 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Right Angle |
Pitch: | 4.2 mm |
Voltage: | 600 V |
Material: | Nylon |
Orientation: | Right Angle |
Tail Length: | 3.3 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Mini-Fit Jr. |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0874270802 |
SKU: | MOL87427-0802 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change |
Download |
03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download |
10/30/2020 | 509404 - Packaging Method/Quantity Changing. Aligning system DU/MLQ to PKG Drawing, we observed that the packaging DU & MLQs are different between the packaging specification drawing and the system value. | Download |
05/15/2020 | 508489 - Supplier change. Reel plating process of identified products will be carried out at vendor location. | Download |
11/24/2018 | 505685 - Manufacturing Process Change. This letter is to inform you that the manufacturing process for the part(s) identified in this notice is changing. No changes will be made to the product as a result of this process change. | Download |
01/16/2017 | 502159 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
09/05/2015 | GCM 10699821 - New, Modified, Or Replacement Tooling. | Download |
07/10/2015 | GCM 10692859 - Manufacturing Process Change. | Download |