502438-0100
2.00mm Pitch CLIK-Mate Wire-to-Board Crimp Terminal, Loose
Part Aliases: Molex 5024380100
Introducing the CLIK-Mate series, a reliable solution for your wire-to-board connection needs. With a male connector type and durable copper alloy contacts plated with tin, this connector ensures seamless signal transmission at up to 3A and 250V AC/DC. Designed for easy assembly, it accommodates wire sizes ranging from 24 to 26 AWG, with mating cycles rated at 30. RoHS compliant and featuring a compact form factor, the CLIK-Mate is ideal for various applications in electronics and beyond. Trust in its quality and performance for your connectivity requirements.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 502438-0100 |
Series: | 502438 - CLIK-Mate |
Amperage: | 3 A |
Connector Type: | CLIK-Mate |
Gender: | Male |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Voltage: | 250 V AC/DC |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Mating Cycles: | 30 |
Wire Size: | 22 AWG, 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .9 - 1.5 mm |
Product Name: | CLIK-Mate |
Part Aliases: | 5024380100 |
SKU: | MOL502438-0100 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |