39-00-0047

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG

Part Aliases: Molex 0039000047   Molex 5556T2L  
Enhance your power connections with our Mini-Fit Female Crimp Terminal, designed for seamless integration in a variety of applications. Crafted from Tin (Sn) over Copper (Cu) Plated Brass, this terminal ensures reliable conductivity for wire sizes ranging from 22 to 28 AWG. With a current rating of 9 A and a voltage capacity of 600 V, it guarantees efficient power transmission. The crimp or compression termination method offers easy installation, while the durable construction, featuring brass contact material and tin plating, ensures long-lasting performance. Compliant with RoHS standards, this terminal is not only high quality but also environmentally friendly. Suitable for Wire to Wire or Wire to Board connections, it's a versatile solution for your connectivity needs in various industries. Upgrade your systems with the Mini-Fit Female Crimp Terminal and experience secure and efficient power transfer.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0047
Series:5556 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Mating Cycles:30
Contact Termination Plating Thickness:.889 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:.9 - 1.8 mm
Part Aliases:0039000047 5556T2L
SKU:MOL39-00-0047

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/09/2022512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged.Download
08/12/2022512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change.Download
03/17/2020507712 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download
02/01/2016GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating.Download