19003-0020

InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.81mm

Part Aliases: Molex 0190030020   Molex AA-2203T  
Easily connect wires with our InsulKrimp Quick Disconnect, designed for female terminals and ideal for 18-22 gauge wires. Featuring a durable construction with a brass contact plated in tin, it ensures reliable conductivity with a voltage rating of 600 V. The red housing is made of nylon, providing insulation and meeting flammability standards. Compatible with tabs measuring 4.75 x 0.81mm, it offers a secure crimp or compression termination method. Suitable for various applications, this straight orientation terminal operates efficiently in temperatures ranging from -65 to 105°C, making it a versatile and essential component for your electrical connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19003-0020
Color:Red
Series:19003 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:3.43 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190030020 AA-2203T
SKU:MOL19003-0020

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download