502585-0271
1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, Positive Lock, 2 Circuits, Black
Introducing the CLIK-Mate Wire-to-Board Connector, designed for seamless signal transmission in electronic applications. Featuring a sleek black housing, this connector boasts two copper alloy contacts for reliable connectivity. With a surface mount termination method and a 1.5mm pitch, it ensures easy installation on PCBs. Operating at temperatures ranging from -40 to 105°C and with a voltage rating of 100V, it offers durability and performance. The right-angle orientation, along with polarized and keyed features, ensures proper mating every time. With RoHS compliance and a 30-cycle mating life, this connector is a dependable choice for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502585-0271 |
Color: | Black |
Series: | 502585 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Right Angle |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5025850271 |
SKU: | MOL502585-0271 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2024 | 513853 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |
08/23/2021 | 510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation. |
Download |