502585-1270
1.50mm Pitch CLIK-Mate Wire-to-Board PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, 12 Circuits
Enhance your electronic connections with our CLIK-Mate 502585 series PCB Socket Receptacle, featuring a sleek beige design and 12 contacts for seamless signal transmission. With a durable copper alloy construction and surface mount termination method, this connector ensures reliable performance in a wide temperature range from -40°C to 105°C. Its right-angle orientation and polarized design offer easy installation, while RoHS compliance guarantees environmental responsibility. Perfect for wire-to-board applications, this high-quality receptacle is a must-have for any electronic project. Elevate your connectivity with the CLIK-Mate 502585.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 502585-1270 |
Color: | Beige |
Series: | 502585 - CLIK-Mate |
Amperage: | 2 A |
Connector Type: | CLIK-Mate |
Number of Contacts: | 12 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Maximum Operating Temperature: | 105 °C |
Minimum Operating Temperature: | -40 °C |
Pitch: | 1.5 mm |
Voltage: | 100 V |
Orientation: | Right Angle |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 12 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | With |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Supplier Product Group: | PCB Socket Receptacles |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Mated Height: | 6.4 mm |
Stackable: | No |
Material Flammability Standard: | SC-0 |
Part Aliases: | 5025851270 |
SKU: | MOL502585-1270 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2024 | 513853 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. |
Download |
08/23/2021 | 510680 - Change Supplier. Due to shortages and constraints, Molex has identified an alternative sourcing for the product families listed, after applying this change Products will be Manufactured by one of them, the current or alternative suppliers one by the metal material supply situation. |
Download |