502585-1171

1.50mm Pitch, CLIK-Mate PCB Receptacle, Single Row, Surface Mount, Right-Angle, Tin Plating, Positive Lock, 11 Circuits, Black

Enhance your circuit connectivity with our CLIK-Mate Surface Mount Socket Receptacle. Designed for optimal performance, this component features 11 contacts in a single row, ensuring seamless signal transmission. With a pitch of 1.5mm and copper alloy contact material plated with tin, it guarantees reliable conductivity. Operating at temperatures ranging from -40 to 105°C and with a voltage rating of 100V, it suits various electronic applications. Its right-angle orientation and PCB retention offer flexibility in installation, while its SC-0 flammability standard compliance ensures safety. Trust in the quality and durability of this connector for your wire-to-board connections.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 502585-1171
Color: Black
Series: 502585 - CLIK-Mate
Amperage: 2 A
Number of Contacts: 11
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: 1.5 mm
Voltage: 100 V
Orientation: Right Angle
Keying: No
Packaging: Embossed Tape on Reel
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin
Number of Contacts Loaded: 11
Mating Cycles: 30
PCB Locator: No
PCB Retention: Yes
Polarized to PCB: Yes
Polarized to Mate: Yes
Connector System: Wire to Board
UL Agency Certification: E29179
Termination Pitch: 1.5 mm
Glow Wire Capable: No
Guide to Mating Part: Yes
Lock to Mating Part: Yes
Mated Height: 6.4 mm
Stackable: No
Product Name: CLIK-Mate
Material Flammability Standard: SC-0
Part Aliases: 5025851171
SKU: MOL502585-1171

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/31/2024 513853 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.
Download