504050-0291
1.5MM W/B HDR,RA SURF MT,2P PICO-LOCK
Enhance your electronic connections with our Pico-Lock PCB Connector. Designed for optimal performance, this black connector features a right-angle orientation for convenient installation. With a surface-mount termination method and gold-plated copper alloy contacts, it ensures reliable conductivity. Operating at temperatures ranging from -40 to 105°C, it's suitable for various environments. Its polarized design and lock-to-mating-part feature guarantee secure mating, while its compact form factor with a 1.5mm pitch saves valuable space on your board. RoHS compliant and crafted from high-temperature thermoplastic, it meets industry standards for safety and durability. Upgrade your wire-to-board connections with this efficient PCB Pin Header.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504050-0291 |
Color: | Black |
Series: | 504050 |
Amperage: | 3.5 A |
Connector Type: | Pico-Lock |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | 1.5 mm |
Voltage: | 150 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | .1 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 1.5 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2 mm |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Yes |
Product Name: | Pico-Lock |
Part Aliases: | 5040500291 |
SKU: | MOL504050-0291 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |