504050-1091

1.50mm Pitch Pico-Lock Surface Mount Wire-to-Board Header, Right Angle, 2.00mm Mated Height, Positive Side Locks, 10 Circuits

Enhance your PCB connections with our Pico-Lock Right Angle Connector. Designed for seamless surface mounting, this connector features 10 gold-plated contacts, ensuring reliable performance even in high-temperature environments. With an amperage of 2A and a voltage rating of 150V, it offers robust power capabilities. The compact right-angle orientation and 1.5mm pitch make it ideal for space-constrained applications. RoHS compliant and capable of 30 mating cycles, this connector guarantees long-lasting functionality. Trust in its durable construction, crafted from high-temperature thermoplastic and copper alloy. Perfect for wire-to-board connections, it's a versatile solution for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 504050-1091
Color: Black
Series: 504050
Amperage: 2 A
Connector Type: Pico-Lock
Number of Contacts: 10
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Body Orientation: Right Angle
Pitch: 1.5 mm
Voltage: 150 V
Material: High Temperature Thermoplastic
Orientation: Right Angle
Operating Temperature Range: -40 - 105 °C
Contact Mating Area Plating: Gold over Nickel
Number of Contacts Loaded: 10
Mating Cycles: 30
Connector System: Wire to Board
Glow Wire Capable: No
Guide to Mating Part: No
Lock to Mating Part: Yes
Mated Height: 2 mm
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Product Name: Pico-Lock
Part Aliases: 5040501091
SKU: MOL504050-1091

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
06/05/2018 503199 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download
09/30/2016 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. Download