504050-0891
1.50mm Pitch Pico-Lock Surface Mount Wire-to-Board Header, Right Angle, 2.00mm Mated Height, Positive Side Locks, 8 Circuits
Enhance connectivity with our Pico-Lock PCB pin header, designed for efficient wire-to-board applications. Featuring a sleek black finish and a right-angle body orientation, this connector offers seamless integration in your circuitry. With a contact material of copper alloy and gold over nickel plating, it ensures reliable and durable performance, even in high-temperature environments. Its surface-mount termination method and 1.5mm pitch make installation a breeze, while its 8 contacts cater to versatile connectivity needs. RoHS compliant and rated for voltage up to 150V, it guarantees both safety and environmental responsibility. Perfect for various projects, this Pico-Lock connector is a valuable addition to any electronics toolkit.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504050-0891 |
Color: | Black |
Series: | 504050 |
Amperage: | 2 A |
Connector Type: | Pico-Lock |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 1.5 mm |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2 mm |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Pico-Lock |
Part Aliases: | 5040500891;NT501-8287 |
SKU: | MOL504050-0891 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/20/2020 | 506636 - PCN Retraction PCN 503199. Molex Malaysia will not consider the Supplier change source for brass due to current situation PCN 503199 will be retracted effective immediately. | Download |
06/05/2018 | 503199 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |