504050-0591
1.50mm Pitch Pico-Lock Surface Mount Wire-to-Board Header, Right Angle, 2.00mm Mated Height, Positive Side Locks, 5 Circuits
Enhance your electronic connections with our Pico-Lock connector, featuring a sleek black design and a durable construction. With a 1.5mm pitch and a right angle body orientation, it offers seamless integration into your PCB setup. This connector boasts a high amperage of 2A and a voltage rating of 150V, ensuring reliable power transmission. Its surface mount termination method and gold over nickel contact plating guarantee secure and efficient performance, even in demanding environments. RoHS compliant and operating within a wide temperature range, from -40 to 105°C, it's a versatile and dependable choice for various applications. Elevate your connectivity with the Pico-Lock connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 504050-0591 |
Color: | Black |
Series: | 504050 |
Amperage: | 2 A |
Connector Type: | Pico-Lock |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | 1.5 mm |
Voltage: | 150 V |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold over Nickel |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 2 mm |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Product Name: | Pico-Lock |
Part Aliases: | 5040500591 |
SKU: | MOL504050-0591 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/05/2018 | 503199 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |