505565-0901

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 9 Circuits, Black

Part Aliases: Molex 5055650901  
Experience secure connectivity with our Micro-Lock PLUS Receptacle Housing. Designed for optimal performance, this single-row housing features a 1.25mm pitch, perfect for accommodating 9 circuits. Its black polyester construction ensures durability, while the inclusion of a positive lock mechanism guarantees a stable connection. With operating temperatures ranging from -40 to 105°C, this housing is suitable for a variety of environments. RoHS compliant and UL agency certified, it meets stringent quality standards. Whether for signal transmission or other applications, trust in the reliability of our Micro-Lock PLUS Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505565-0901
Color:Black
Series:505565 - Micro-Lock PLUS
Connector Type:Micro-Lock PLUS
Gender:Receptacle
Number of Contacts:9
Number of Rows:1
Pitch:1.25 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:1.25 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:5055650901
SKU:MOL505565-0901

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: