43640-0211
Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-2, Glow-Wire Capable, Black
Enhance your power connectivity with our Micro-Fit 3.0 Plug Housing. Designed for efficiency, this single-row connector accommodates 2 circuits with precision and reliability. Crafted from UL 94V-2 compliant black nylon, it ensures safety and durability, even under extreme conditions with its glow-wire capability. The 3mm pitch offers seamless integration, while its polarized mating feature guarantees proper alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for power applications. With its lock-to-mating part and RoHS compliance, it guarantees secure and environmentally friendly performance. Elevate your wiring setup with the Micro-Fit 3.0 Plug Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 43640-0211 |
Color: | Black |
Series: | 43640 |
Connector Type: | Micro-Fit 3.0 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 3 mm |
Material: | Nylon |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Wire |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | Micro-Fit 3.0 |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0436400211 |
SKU: | MOL43640-0211 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |