505565-0401

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 4 Circuits, Black

Part Aliases: Molex 5055650401  
The Micro-Lock PLUS Receptacle Housing, a sleek and efficient solution for your connectivity needs. With a 1.25mm pitch and single-row design, this black housing features a positive lock mechanism for secure mating. Perfect for signal applications, it boasts four circuits and is made of durable polyester, ensuring reliable performance. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. UL agency certified and RoHS compliant, you can trust in its quality and environmental responsibility. Whether it's for wire-to-board connections or other uses, this housing offers easy, polarized mating with a locking feature for added security. Upgrade your connectivity setup with the Micro-Lock PLUS Receptacle Housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505565-0401
Color:Black
Series:505565 - Micro-Lock PLUS
Connector Type:Micro-Lock PLUS
Gender:Receptacle
Number of Contacts:4
Number of Rows:1
Pitch:1.25 mm
Material:Polyester
Keying:No
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
Termination Pitch:1.25 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:5055650401
SKU:MOL505565-0401

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: