505567-0271
1.25WB SINGLE RA ASSY 2CKT EMB SGL HDR RA
Introducing the Micro-Lock PLUS Connector, a sleek and reliable solution for your connectivity needs. Designed for efficiency, it features two contacts in a single row, with a 1.25mm pitch for precise connection. The surface mount termination method ensures easy installation, while the brass contact material and tin-bismuth plating guarantee optimal conductivity. With a maximum amperage of 1.5A and voltage rating of 50V AC/DC, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105°C, it offers durability and performance. Its right-angle orientation, PCB retention, and polarization features enhance ease of use and reliability. RoHS compliant and with a mating cycle of 30, the Micro-Lock PLUS Connector is a trusted choice for wire-to-board connections in electronic assemblies.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0271 |
Color: | Black |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 2 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055670271 |
SKU: | MOL505567-0271 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |