| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 505568-1171 |
| Color: | Black |
| Series: | 505568 - Micro-Lock PLUS |
| Amperage: | 1.5 A |
| Connector Type: | Micro-Lock PLUS |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Pitch: | 1.25 mm |
| Voltage: | 50 V AC/DC |
| Material: | Polyamide |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin-Bismuth |
| Contact Mating Area Plating Thickness: | 1 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin-Bismuth |
| Termination Pitch: | 1.25 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 5055681171 |
| SKU: | MOL505568-1171 |
505568-1171
Specifications
Detailed Description
Enhance your PCB connections with our Micro-Lock PLUS connector, offering reliable performance in a sleek black design. With 11 contacts on a single row, each boasting a 1.5 A capacity, this connector ensures efficient power and data transmission. Featuring surface mount termination and vertical orientation, it's easy to integrate into your setup. Crafted with durable materials like polyamide and brass, and plated with tin-bismuth for enhanced conductivity, this connector is built to last, even in harsh environments with operating temperatures ranging from -40 to 105 °C. With features like PCB retention and polarization for secure mating, along with UL agency certification and RoHS compliance, you can trust in the quality and safety of this essential Wire to Board connector. Perfect for various applications, from industrial machinery to consumer electronics, this Micro-Lock PLUS connector is a must-have component for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43650-0212 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Solder Tab, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0309 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 45984-4933 | EXTreme LPHPower Receptacle Header, Right-Angle, 4 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board with Press-fit Plastic Pegs | ![]() |
| Molex 45984-6933 | EXTreme LPHPower Receptacle Header, Right-Angle, 6 Power Contacts, Select Gold (Au) Plating, for 1.57mm Thick PC Board with Press-fit Plastic Pegs | ![]() |
| Molex 501940-0407 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Outer Positive Lock, with Pick-and-Place Tape, 4 Circuits | ![]() |
| Molex 501953-0407 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Right Angle, Tin Plated, with Outer Positive Lock, 4 Circuits | ![]() |
| Molex 505110-0892 | Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 8 Circuits, Gold over Nickel Plating | ![]() |
| Molex 505110-1292 | Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 12 Circuits, Gold over Nickel Plating | ![]() |
| Molex 505567-0271 | 1.25WB SINGLE RA ASSY 2CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0470 | 1.25WB SINGLE RA ASSY 4CKT EMBPKG NAT | ![]() |
| Molex 505567-0471 | 1.25WB SINGLE RA ASSY 4CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0671 | 1.25WB SINGLE RA ASSY 6CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0771 | 1.25WB SINGLE RA ASSY 7CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0871 | 1.25WB SINGLE RA ASSY 8CKT EMB SGL HDR RA | ![]() |
| Molex 505567-0971 | 1.25WB SINGLE RA ASSY 9CKT EMB SGL HDR RA | ![]() |
| Molex 505568-0471 | 1.25WB SINGLE ST ASSY 4CKT EMB SGL HDR STR | ![]() |
| Molex 505568-1271 | 1.25WB SINGLE ST ASSY 12CKT EM SGL HDR STR | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517223 - Manufacturing Process Change. Removal OF Hi-coat to make series PFAS free | Download | |||


