505568-0471
1.25WB SINGLE ST ASSY 4CKT EMB SGL HDR STR
Enhance your electronic connections with our Micro-Lock PLUS Connector in sleek black. Designed for efficiency, this surface-mount component features a 1.25mm pitch and four brass contacts, ensuring reliable power delivery at 50V AC/DC and 1.5A. Made with durable polyamide and plated with Tin-Bismuth, it guarantees longevity even in harsh environments, with an operating temperature range of -40 to 105°C. Each contact allows for 30 mating cycles, meeting stringent quality standards. Its vertical orientation and PCB retention make installation a breeze, while its RoHS compliance reflects our commitment to sustainability. Ideal for Wire to Board applications, this connector system is a must-have for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505568-0471 |
Color: | Black |
Series: | 505568 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Vertical |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055680471 |
SKU: | MOL505568-0471 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |