505567-0671
1.25WB SINGLE RA ASSY 6CKT EMB SGL HDR RA
Elevate your connectivity with the Micro-Lock PLUS series, featuring a sleek black design and a robust polyamide construction. This surface-mount connector boasts six contacts, each made of durable brass with a tin-bismuth plating for reliable performance. With a low 1.25mm pitch and a high amperage rating of 1.5A at 50V AC/DC, it's perfect for demanding applications. The right-angle orientation, PCB retention, and polarization ensure easy and secure installation, while its embossed tape packaging on reel allows for convenient handling. RoHS compliant and UL certified, this connector guarantees both quality and environmental responsibility, making it an essential component for your wire-to-board connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0671 |
Color: | Black |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 6 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 6 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055670671 |
SKU: | MOL505567-0671 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |