505567-0771
1.25WB SINGLE RA ASSY 7CKT EMB SGL HDR RA
Enhance your PCB connectivity with our Micro-Lock PLUS connector in sleek black. Featuring a single row of seven contacts and a right-angle orientation, this Surface Mount termination method boasts a durable polyamide construction with Brass contact material. With an amperage rating of 1.5 A and a voltage tolerance of 50 V AC/DC, it guarantees reliable performance in a wide operating temperature range from -40 to 105 °C. UL-certified and RoHS-compliant, it meets stringent quality standards for Wire to Board applications. Embossed Tape packaging on Reel ensures convenient handling, while features like PCB retention and polarization offer added security during installation. Ideal for PCB Pin Headers, it's the perfect solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 505567-0771 |
Color: | Black |
Series: | 505567 - Micro-Lock PLUS |
Amperage: | 1.5 A |
Connector Type: | Micro-Lock PLUS |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Brass |
Pitch: | 1.25 mm |
Voltage: | 50 V AC/DC |
Material: | Polyamide |
Orientation: | Right Angle |
Keying: | No |
Packaging: | Embossed Tape on Reel |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Tin-Bismuth |
Contact Mating Area Plating Thickness: | 1 µm |
Number of Contacts Loaded: | 7 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Tin-Bismuth |
Termination Pitch: | 1.25 mm |
Glow Wire Capable: | No |
Guide to Mating Part: | Yes |
Lock to Mating Part: | Yes |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Part Aliases: | 5055670771 |
SKU: | MOL505567-0771 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |