505570-0701
Micro-Lock PLUS Receptacle Housing, 2.00mm Pitch, Single Row, with Positive Lock, 7 Circuits, Black
Part Aliases: Molex 5055700701
Enhance your connectivity with the Micro-Lock PLUS Receptacle Housing in sleek black. Designed for efficiency, this single-row connector features a 2.00mm pitch and secure Positive Lock mechanism, ensuring reliable performance in signal applications. Crafted from durable polyester and RoHS compliant, it guarantees both durability and environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of settings. With seven circuits and polarized mating, it offers seamless integration in wire-to-board systems. Trust in its quality and innovation for your connectivity needs.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 505570-0701 |
Color: | Black |
Series: | 505570 - Micro-Lock PLUS |
Connector Type: | Micro-Lock PLUS |
Gender: | Receptacle |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 2 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Part Aliases: | 5055700701 |
SKU: | MOL505570-0701 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/06/2022 | 510449 - Packaging Method/Quantity Changing. Change the primary carton 185x375x95mm -> 185x185x185mm. better packaging quality. | Download |