50752-8400
2.50mm Pitch Mini-Lock Wire-to-Board Crimp Terminal, Female, Phosphor Bronze, Matte Tin Plating, Reel, 24-26 AWG
Introducing the Mini-Lock 50752 series, a high-performance solution for your connectivity needs. With a compact design and a female connector type, it is ideal for various applications. This connector boasts a 3.5A amperage and can handle up to 250V AC/DC, ensuring reliable power transmission. The contact material, made of phosphor bronze with matte tin plating, guarantees durability and efficient conductivity. Suitable for wire-to-board connections, it accommodates 24-26 AWG wire sizes with ease. RoHS compliant and featuring crimp or compression termination methods, it meets international standards for environmental responsibility. Perfect for signal circuit applications, the Mini-Lock 50752 series offers seamless performance with 30 mating cycles. Upgrade your connectivity setup with this versatile connector system.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50752-8400 |
Series: | 50752 - Mini-Lock |
Amperage: | 3.5 A |
Connector Type: | Mini-Lock |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Voltage: | 250 V AC/DC |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Matte Tin |
Mating Cycles: | 30 |
Wire Size: | 24 AWG, 26 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Matte Tin |
Wire Insulation Diameter: | 1.28 - 1.42 mm |
Part Aliases: | 0507528400 |
SKU: | MOL50752-8400 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/16/2024 | 514528 Change Supplier. This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change. |
Download |