505565-1001

Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 10 Circuits, Black

Part Aliases: Molex 5055651001  
Elevate your connectivity with our Micro-Lock PLUS Receptacle Housing. Featuring a sleek black design, this single-row housing with positive lock mechanism offers secure and efficient performance. With 10 circuits and a 1.25mm pitch, it's perfect for signal applications. Crafted from durable polyester, it ensures reliability in a wide operating temperature range. RoHS compliant and UL certified, it guarantees safety and quality. Whether for wire-to-board connections or other setups, this housing, with its polarized mating and locking features, is a must-have in your electronic arsenal. Upgrade your connectors with ease and confidence.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 505565-1001
Color:Black
Series:505565 - Micro-Lock PLUS
Connector Type:Micro-Lock PLUS
Gender:Receptacle
Number of Contacts:10
Number of Rows:1
Pitch:1.25 mm
Material:Polyester
Keying:No
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Polarized to Mate:Yes
Connector System:Wire to Board
UL Agency Certification:E29179
Termination Pitch:1.25 mm
Glow Wire Capable:No
Lock to Mating Part:Yes
Part Aliases:5055651001
SKU:MOL505565-1001

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: