501334-0000
Pico-Clasp 1.00mm Pitch Wire-to-Board Crimp Terminal, 28-32 AWG, Tin Plating, Reel
Enhance your wire-to-board connections with our Pico-Clasp 1.00mm Pitch Crimp Terminal. Designed for 28-32 AWG wires, it ensures a secure and reliable fit, perfect for signal transmission applications. The female connector features a tin-plated finish on phosphor bronze contacts, guaranteeing optimal conductivity. Packaged on a convenient reel, it's easy to handle and store. With a mating cycle of 30, this terminal is built to last. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Perfect for use in Wire to Wire or Wire to Board systems, it's a versatile and essential component for any project.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 501334-0000 |
Series: | 501334 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Packaging: | Reel |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Mating Cycles: | 30 |
Wire Size: | 28 AWG, 30 AWG, 32 AWG |
Connector System: | Wire to Board, Wire to Wire |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .8 mm |
Part Aliases: | 5013340000 |
SKU: | MOL501334-0000 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | 506733 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |
10/15/2018 | 505823 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
07/11/2018 | 503317 - Drawing update Only (no impact on form, fit, function, specification, material or packaging). | Download |
12/25/2015 | GCM 10729660 - Tooling / Equipment Transfer. The purpose of this letter is to notice customer on the change of manufacturing location from Molex Shizuoka to Molex Malaysia. Affected series are 50058, 50079 and 501334. Implementation date depends on production situation. Target implementation date for 501334 will be on 2015/12/25. Implementation date for 50058 and 50079 will be on 2016/01/18. | Download |