51110-1250
2.00mm Pitch, Milli-Grid Receptacle Housing, 12 Circuits, without Center Polarization Key, without Locking Ramp, Lead-Free
Part Aliases: Molex 0511101250
Upgrade your connectivity with our high-performance Milli-Grid Connector in striking black. Engineered for optimal signal transmission, this receptacle features a durable polyester housing with twelve contacts arranged in two rows. With a 2mm pitch and operating temperature range of -40 to 105°C, it ensures reliable functionality in diverse environments. Certified for RoHS compliance and meeting stringent UL and CSA standards, this connector guarantees both performance and safety. Perfect for wire-to-board applications in a variety of industries, it offers a seamless and secure connection every time. Elevate your connectivity solutions with this essential component.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51110-1250 |
Color: | Black |
Series: | 51110 - Milli-Grid |
Connector Type: | Milli-Grid |
Gender: | Receptacle |
Housing Material: | Polyester |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0511101250 |
SKU: | MOL51110-1250 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |