50-57-9414
SL Crimp Housing, Single Row, Version G, Positive Latch, 14 Circuits, Black
Enhance your electronic connections with our SL Crimp Housing. Designed for single-row applications, this housing features Version G with a convenient positive latch mechanism, ensuring secure attachment. With 14 circuits, it provides ample connectivity for your devices. The sleek black color adds a professional touch to your setup. Crafted from a durable polyester alloy, it offers reliable performance in various environments, with a wide operating temperature range of -40 to 105 °C. Perfect for signal applications, this connector is RoHS compliant, meeting stringent environmental standards. Ensure proper alignment with keying functionality and lock it securely in place with the included latch. Trust in our SL Crimp Housing for efficient wire-to-board connections in your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 50-57-9414 |
Color: | Black |
Series: | 70066 |
Amperage: | 3 A |
Connector Type: | SL |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Pitch: | 2.54 mm |
Material: | Polyester Alloy |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Product Name: | SL |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0050579414;70066-0188 |
SKU: | MOL50-57-9414 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download |
03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |