44441-2004
7.50mm Pitch Sabre Receptacle Crimp Housing, UL 94V-0, 4 Circuits, Black
Enhance your power connection with the Sabre 44441 series 4-pin receptacle, boasting a robust 18 A amperage capacity. Crafted from durable nylon, this connector ensures reliable performance in a range of environments, with a wide operating temperature range from -40 to 75 °C. Featuring a 7.5 mm pitch and keying for secure mating, it guarantees precise and stable connections. UL and CSA agency certifications attest to its quality and safety standards, while RoHS compliance underscores its environmental responsibility. Ideal for Wire to Wire or Wire to Board applications, this connector is a versatile solution for your power circuit needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 44441-2004 |
Color: | Black |
Series: | 44441 - Sabre |
Amperage: | 18 A |
Connector Type: | Sabre |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 7.5 mm |
Material: | Nylon |
Keying: | Yes |
Packaging: | Bag |
Operating Temperature Range: | -40 - 75 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0444412004 |
SKU: | MOL44441-2004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/17/2025 | 515223 - Equipment Transfer, Production Transfer or Rearrangement. equipment transfer that have been used to manufacture impacted part(s). Equipment have been moved to different site/ location/ premises. No changes will be made to product as part of this change. from lincoln NE to Bangalore India |
Download |
11/17/2023 | 514023 - Change Supplier. This notification is to inform you about change in the material supplier location impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download |
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |
11/04/2019 | 507690 - Supplier Change. Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. |
Download |
07/01/2016 | 500399 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
03/28/2014 | GCM 10626777 - Change Construction Or Material. | Download |