51110-2851

2.00mm Pitch, Milli-Grid Receptacle Housing, 28 Circuits, with Center Polarization Key, with Locking Ramp, Lead-Free

Part Aliases: Molex 0511102851  
Enhance your connectivity with the Milli-Grid Receptacle in sleek black, perfect for signal applications. Featuring 28 contacts in a 2-row configuration, this connector boasts a 2mm pitch and durable polyester housing. With a wide operating temperature range of -40 to 105°C, it ensures reliable performance in various environments. Polarized for secure mating, it's UL and CSA certified, meeting stringent quality standards. Ideal for wire-to-board setups, this RoHS-compliant connector is a must-have for your electronic projects. Upgrade your connectivity today with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: Molex 51110-2851
Color: Black
Series: 51110 - Milli-Grid
Connector Type: Milli-Grid
Gender: Receptacle
Housing Material: Polyester
Number of Contacts: 28
Number of Rows: 2
Pitch: 2 mm
Material: Polyester
Packaging: Bag
Operating Temperature Range: -40 - 105 °C
Circuit Application: Signal
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Glow Wire Capable: No
Lock to Mating Part: Yes
Stackable: No
Material Flammability Standard: 94V-0
Part Aliases: 0511102851
SKU: MOL51110-2851

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: