39-00-0046

Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 28-22 AWG, Reel

Part Aliases: Molex 0039000046   Molex 5556T2  
Enhance your power connections with our Mini-Fit Female Crimp Terminal. Crafted from high-quality Tin over Copper Plated Brass, this terminal ensures reliable conductivity for 22-28 AWG wires. Compatible with the 5556 Mini-Fit series, it can handle up to 9A and 600V, making it ideal for various power applications. With a durable construction and RoHS compliance, you can trust in its performance. Whether for wire-to-wire or wire-to-board connections, this terminal, with Tin plating and a mating area thickness of .889 µm, guarantees secure and lasting contact. Upgrade your setups with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0046
Series:5556 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Mating Cycles:30
Contact Termination Plating Thickness:.889 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:.9 - 1.8 mm
Part Aliases:0039000046 5556T2
SKU:MOL39-00-0046

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/09/2022512124 - Change Supplier. This notification is to inform you that a Supplier to Molex Lincoln Nebraska is adding an additional supplier source that will impact the part(s) attached as per list. No changes will be made to product as part of this change. Supplier source to Molex Lincoln Nebraska will be unchanged.Download
08/12/2022512014 - Change Supplier. This notification is to inform you that Molex Lincoln Nebraska is adding an additional supplier impacting the part(s) attached as per list. Additional supplier is a qualified supplier to Molex on other products. No changes will be made to product as part of this change.Download
05/27/2022511179 - Change Supplier. adding an additional material suppler source to ensure ability to provide for current and future demand. no impact to form fit or function.Download
01/26/2022510424 - Change Supplier. second source material supplier is being added to ensure ability to provide for current and future demand.Download
11/30/2021510563 - Capacity change or tool replacement. the ensure business continuity another too is being added tool will be an exact replica of the current tool.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
04/28/2020507658 - Packaging Method/Quantity Changing.Download
04/28/2020508701- PCN Correction. Correction to PCN 507658, Previous MLQ levels were overstated and have been brought down. No changes to proposed DU values in PCN 507658Download
11/29/2019506798 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product.
Download
02/22/2017502029 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.Download
02/01/2016GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating.Download