51227-0200
2.00mm Pitch Wire-to-Wire Plug Housing, Positive Lock, 2 Circuits, Natural
Part Aliases: Molex 0512270200
Elevate your connectivity with our MicroTPA Plug, a compact and efficient solution for your signal transmission needs. Crafted with durable polyester housing, this connector ensures reliable performance in various environments, with an operating temperature range of -40 to 105 °C. Featuring two gold-plated contacts in a single row, it guarantees seamless signal transfer with a pitch of 2 mm. Whether for industrial or commercial use, this connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your wire-to-wire connections with ease and confidence, knowing that our MicroTPA Plug is designed for optimal functionality and longevity.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 51227-0200 |
Color: | Natural |
Series: | 51227 - MicroTPA |
Connector Type: | MicroTPA |
Gender: | Plug |
Housing Material: | Polyester |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Polyester |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Wire |
Glow Wire Capable: | No |
Stackable: | No |
Part Aliases: | 0512270200 |
SKU: | MOL51227-0200 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |