51216-0200

2.00mm Pitch MicroTPA Receptacle Housing, Positive Lock, 2 Circuits, Natural

Part Aliases: Molex 0512160200  
Enhance your connectivity with this MicroTPA receptacle, designed for precision and durability. Crafted from high-quality natural polyester, this connector ensures reliable signal transmission in various applications. With two contacts arranged in a single row, it offers seamless wire-to-wire or wire-to-board connection at a 2mm pitch. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor use. Featuring a secure lock to the mating part, it guarantees a stable and secure connection. RoHS compliant and expertly engineered, this connector is a dependable choice for your electronic projects.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 51216-0200
Color:Natural
Series:51216 - MicroTPA
Connector Type:MicroTPA
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:2
Number of Rows:1
Pitch:2 mm
Material:Polyester
Packaging:Bag
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board, Wire to Wire
Glow Wire Capable:No
Lock to Mating Part:Yes
Stackable:No
Part Aliases:0512160200
SKU:MOL51216-0200

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/01/2017502065 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. The pictures below show an example of the possible differences.Download