51382-0900
2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Single Row, 9 Circuits, White
Enhance connectivity with our MicroClasp connector, designed for seamless integration in wire-to-board applications. This single-row receptacle features a durable white nylon housing, accommodating 9 contacts with a 2mm pitch. Operating efficiently within a wide temperature range, from -25 to 85 °C, it ensures reliable signal transmission. With its secure lock to the mating part, this connector guarantees a stable connection. RoHS compliant and crafted from high-quality materials, it offers both performance and peace of mind in various electronic systems. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 51382-0900 |
Color: | White |
Series: | 51382 - MicroClasp |
Connector Type: | MicroClasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 9 |
Number of Rows: | 1 |
Pitch: | 2 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -25 - 85 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 0513820900 |
SKU: | MOL51382-0900 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/31/2023 | 513955 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |