52207-0533
Easy-On Type FFC/FPC Connector, Right-Angle, Surface Mount, ZIF, Top Contact Style Receptacle, 5 Circuits, High Barrier Packaging
Effortlessly connect with our Easy-On Type FFC/FPC Connector, designed for seamless integration in your electronic setups. This Right-Angle, Surface Mount connector features a ZIF mechanism and a Top Contact Style Receptacle, ensuring easy and secure cable insertion. With 5 Circuits and High Barrier Packaging, it guarantees reliable performance in any application. Constructed with durable Nylon housing and Phosphor Bronze contacts plated with Silver, it offers superior conductivity and longevity. Operating efficiently in a wide temperature range from -40 to 85 °C, it's suitable for various environments. Its compact Right Angle orientation and 1 mm pitch make it space-efficient, while its 1 A amperage and 125 V voltage rating provide ample power capacity. Compliant with RoHS standards, this connector is both high-performing and environmentally friendly, perfect for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 52207-0533 |
Color: | Natural |
Series: | 52207 |
Amperage: | 1 A |
Connector Type: | Easy-On |
Housing Material: | Nylon |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Silver |
Maximum Operating Temperature: | 85 °C |
Minimum Operating Temperature: | -40 °C |
Body Orientation: | Right Angle |
Pitch: | 1 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Wire Type: | FFC/FPC |
Actuator Type: | Slider |
Tail Length: | 2 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Silver, Tin-Bismuth |
Number of Contacts Loaded: | 5 |
Mating Cycles: | 30 |
PCB Locator: | No |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating: | Silver, Tin-Bismuth |
Termination Pitch: | 1 mm |
Mated Height: | 2.7 mm |
Stackable: | No |
PCB Mount Alignment Type: | Surface Mount |
Product Name: | Easy-On |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0522070533 |
SKU: | MOL52207-0533 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/16/2024 | 513389 - End Of Life with replacement. This notification is to inform you about the Obsolescence of parts referenced in this notice. Please connect with your Molex Sales Engineer for additional queries related to replacement parts. LTB 11/28/23 LTS 3/16/24 |
Download |
08/31/2017 | 502749 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |