53048-0410
1.25mm Pitch PicoBlade Header, Right Angle, 4 Circuits
Easily connect wires to your PCB with our PicoBlade Right Angle Connector. Featuring a natural color and made of durable nylon, this connector is designed for 1A of power at 125V. With four contacts in a single row, it offers efficient connectivity with a pitch of 1.25mm. The through-hole termination method ensures secure attachment, while the right-angle body orientation saves space on your board. Operating in a wide temperature range from -40 to 85°C, it's suitable for various environments. Tin-plated contacts provide reliable conductivity, and with a mated height of 3.5mm, it offers a low-profile solution. RoHS compliant and featuring a fully shrouded design, this connector guarantees both performance and safety in your electronic assemblies. Trust in the quality and versatility of our PicoBlade Connector for seamless integration into your projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53048-0410 |
Color: | Natural |
Series: | 53048 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.3 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 4 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | .8 mm |
Connector System: | Wire to Board |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 3.5 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Part Aliases: | 0530480410 |
SKU: | MOL53048-0410 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |