53048-0810

1.25mm Pitch PicoBlade Header, Right Angle, 8 Circuits

Part Aliases: Molex 0530480810  
Enhance your PCB connectivity with our PicoBlade Right Angle Connector, designed for seamless integration in electronic assemblies. Featuring a natural finish and crafted from durable nylon, this connector ensures reliable performance in a variety of settings. With a pitch of 1.25mm and 8 contacts in a single row, it offers efficient signal transmission for your projects. The through-hole termination method and a tail length of 2.3mm make for easy and secure installation. Operating at temperatures ranging from -40 to 85°C, it is suitable for diverse environmental conditions. Tin plating in the contact mating area guarantees optimal conductivity, while the fully shrouded design adds an extra layer of protection. RoHS compliant and with a voltage rating of 125V, this connector is both high-performing and environmentally friendly.Upgrade your PCB assemblies with the PicoBlade Right Angle Connector for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 53048-0810
Color:Natural
Series:53048
Amperage:1 A
Connector Type:PicoBlade
Number of Contacts:8
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Right Angle
Pitch:1.25 mm
Voltage:125 V
Material:Nylon
Orientation:Right Angle
Keying:No
Tail Length:2.3 mm
Operating Temperature Range:-40 - 85 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:8
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
PCB Thickness (Recommended):.8 mm
Connector System:Wire to Board
Current Derating Order No:987651-3691
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Mated Height:3.5 mm
Stackable:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Product Name:PicoBlade
Part Aliases:0530480810
SKU:MOL53048-0810

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: