53048-1010
1.25mm Pitch PicoBlade Header, Right Angle, 10 Circuits
Enhance your PCB connectivity with our PicoBlade Right Angle Connector, offering seamless integration in a variety of applications. Featuring a 1A amperage and 125V voltage, this connector boasts 10 contacts in a single row with a 1.25mm pitch, ensuring efficient signal transmission. Crafted from durable nylon with tin contact plating, it guarantees reliable performance even in demanding environments. The right-angle orientation and 2.3mm tail length make it ideal for through-hole termination, while the fully shrouded design adds to its versatility. RoHS compliant and capable of operating in temperatures ranging from -40 to 85°C, this connector prioritizes both functionality and environmental responsibility. Whether for industrial machinery, consumer electronics, or automotive applications, the PicoBlade Connector is the perfect choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 53048-1010 |
Color: | Natural |
Series: | 53048 |
Amperage: | 1 A |
Connector Type: | PicoBlade |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Body Orientation: | Right Angle |
Pitch: | 1.25 mm |
Voltage: | 125 V |
Material: | Nylon |
Orientation: | Right Angle |
Keying: | No |
Tail Length: | 2.3 mm |
Operating Temperature Range: | -40 - 85 °C |
Contact Mating Area Plating: | Tin |
Number of Contacts Loaded: | 10 |
PCB Locator: | No |
PCB Retention: | Without |
Polarized to PCB: | No |
PCB Thickness (Recommended): | .8 mm |
Connector System: | Wire to Board |
Current Derating Order No: | 987651-3691 |
Glow Wire Capable: | No |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Mated Height: | 3.5 mm |
Stackable: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | PicoBlade |
Part Aliases: | 0530481010 |
SKU: | MOL53048-1010 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |